Alpha Wire Cable Gland Plug, PG16 Thread, Plastic, 27 mm Diameter Threaded Black
- RS Stock No.:
- 175-3746
- Distrelec Article No.:
- 304-29-179
- Mfr. Part No.:
- HPP16 BK080
- Brand:
- Alpha Wire
Subtotal (1 bag of 10 units)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 24 November 2026
- Plus 200 unit(s) shipping from 23 March 2027
- Plus 500 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $1.179 | $11.79 |
*price indicative
- RS Stock No.:
- 175-3746
- Distrelec Article No.:
- 304-29-179
- Mfr. Part No.:
- HPP16 BK080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Threaded | Yes | |
| Thread Size | PG16 | |
| Product Type | Cable Gland Plug | |
| Sub Type | Blanking | |
| Material | Plastic | |
| Diameter | 27mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Threaded Yes | ||
Thread Size PG16 | ||
Product Type Cable Gland Plug | ||
Sub Type Blanking | ||
Material Plastic | ||
Diameter 27mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Blanking Plug, 27mm Diameter, PG16 Thread size - HPP16 BK080
This blanking plug is a threaded device designed for applications requiring reliable sealing and protection. Made from durable plastic, it features a diameter of 27mm, ensuring a secure fit in PG16 threaded applications. This component is engineered to withstand harsh environments, offering an IP66 and IP68 rating for dust and water ingress protection.
Features & Benefits
• Threaded design ensures a secure connection
• High-temperature range from -20°C to +150°C provides versatility
• Durable plastic construction for long-lasting performance
• IP66 and IP68 ratings protect against dust and moisture
• Self-extinguishing properties enhance fire resistance
• Suitable for use in FIT Wire Management products
Applications
• Used to seal cable entries in industrial settings
• Provides protection in automation and electronic installations
• Ideal for weatherproof in mechanical assemblies
• Utilised in electrical equipment requiring an IP66 or IP68 rating
What is the temperature tolerance of this component?
The device can operate continuously at temperatures ranging from -20°C to +150°C, making it suitable for various environments.
How does the IP rating enhance its usability?
The IP66 and IP68 ratings ensure it is protected against high-pressure water jets and submersion, respectively, making it reliable in challenging conditions.
What materials are used in its construction?
The body is made from robust plastic, while the O-ring is crafted from chloroprene rubber, ensuring an effective seal.
Can this plug be used in high-temperature applications?
Yes, it is designed to withstand temperatures up to +150°C, making it suitable for high-temperature environments.
- RS Stock No. 1722268
- Mfr. Part No. HPP16 SL080
Each (In a Bag of 10)
$0.855
- RS Stock No. 1753742
- Mfr. Part No. HPM25 BK080
Each (In a Bag of 10)
$2.202
- RS Stock No. 1753750
- Mfr. Part No. HPP7 BK080
Each (In a Bag of 10)
$0.816
- RS Stock No. 1753740
- Mfr. Part No. HPM16 BK080
Each (In a Bag of 10)
$1.881
Related links
- Alpha Wire Polyamide 27 mm Diameter Threaded
- Alpha Wire Plastic, 15 mm Diameter Threaded
- Alpha Wire Plastic, 25 mm Diameter Threaded
- Alpha Wire Plastic, 44 mm Diameter Threaded
- Alpha Wire Plastic, 15 mm Diameter Threaded
- Alpha Wire Plastic, 19 mm Diameter Threaded
- Alpha Wire Plastic, 20 mm Diameter Threaded
- Alpha Wire Plastic, 24 mm Diameter Threaded












