RS PRO 850 mm White, Black Cable Cover in Rubber
- RS Stock No.:
- 252-2819
- Brand:
- RS PRO
Subtotal (1 unit)*
$460.94
(exc. GST)
$507.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.94 |
*price indicative
- RS Stock No.:
- 252-2819
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 850mm | |
| Sub Type | Cable Bridge | |
| Width | 300mm | |
| Colour | White, Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 850mm | ||
Sub Type Cable Bridge | ||
Width 300mm | ||
Colour White, Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable and hose protection which have one cable groove with different diameter of 95 x 90 mm . It is made from 100 % rubber. These heavy duty cable and hose protection support vehicles up to 50 tones. It has 5 km/h advised speed of crossing and avoid over long contact with hydrocarbons. Use in temperature range of -40°C to +60°C.
Length is 800 mm and width is 300 mm
Height is 100 mm
Prohibited to use with cars
Color is black and white
