RS PRO 600 mm Black, White Cable Cover in Rubber

Subtotal (1 unit)*

$302.00

(exc. GST)

$332.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.00

*price indicative

RS Stock No.:
252-2818
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Length

600mm

Sub Type

Cable Bridge

Width

300mm

Colour

Black, White

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro heavy duty cable and hose protection which have one cable groove with different diameter of 75 x 80 mm . It is made from 100 % rubber. These heavy duty cable and hose protection support vehicles up to 50 tones. It has 5 km/h advised speed of crossing and avoid over long contact with hydrocarbons. Use in temperature range of -40°C to +60°C.

Length is 600 mm and width is 300 mm

Height is 90 mm

Prohibited to use with cars

Color is black and white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy