RS PRO 850 mm Black, Yellow Cable Cover in Rubber, 80 mm ID
- RS Stock No.:
- 252-2816
- Brand:
- RS PRO
Subtotal (1 unit)*
$562.47
(exc. GST)
$618.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.47 |
*price indicative
- RS Stock No.:
- 252-2816
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 80mm | |
| Product Type | Cable Cover | |
| Length | 850mm | |
| Sub Type | Foldable Cable Protector | |
| Width | 300mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 80mm | ||
Product Type Cable Cover | ||
Length 850mm | ||
Sub Type Foldable Cable Protector | ||
Width 300mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable and hose protection which is made of rubber and PP (lid). It is easily transportable and its handles are folds which save the storage space. It has two cable grooves having a diameter of 80 mm. It is ideal for emergency services and supports up to 40 tons.
Open dimensions are 850 x 300 x 90 mm
Folded dimensions 300 x 190 x 425 mm
Maximum speed 5 km/h and LED option
Weight is 18 kg
