RS PRO 800 mm White, Black Cable Cover in Rubber, 120 mm ID

Subtotal (1 unit)*

$781.87

(exc. GST)

$860.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.87

*price indicative

RS Stock No.:
252-2789
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

120mm

Sub Type

Rubber Cable Protector

Length

800mm

Width

500mm

Colour

White, Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro heavy duty cable and hose protection which have one cable groove with diameter of 120 mm . It is made from 100 % rubber. These heavy duty cable and hose protection support vehicles up to 40 tones. It has 5 km/h advised speed of crossing and avoid over long contact with hydrocarbons. Use in temperature range of -40°C to +60°C.

Length is 800 mm

Width is 500 mm

Height is 150 mm

Color is black and white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy