RS PRO 600 mm Black, White Cable Cover in Rubber, 80 mm ID

Subtotal (1 unit)*

$616.60

(exc. GST)

$678.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.60

*price indicative

RS Stock No.:
252-2797
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

80mm

Product Type

Cable Cover

Length

600mm

Sub Type

Rubber Cable Protector

Width

500mm

Colour

Black, White

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro heavy duty cable and hose protection which have two cable groove with diameter of 80 mm . It is made from 100 % rubber. These heavy duty cable and hose protection support vehicles up to 40 tones. It has 5 km/h advised speed of crossing and avoid over long contact with hydrocarbons. Use in temperature range of -40°C to +60°C.

Length is 600 mm

Width is 500 mm

Height is 110 mm

Weight is 22 kg

Color is black and white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy