Viso 600 mm Black, Yellow Cable Cover in Rubber, Thermoplastic, 90 mm ID
- RS Stock No.:
- 282-4750
- Mfr. Part No.:
- CPTRUCK
- Brand:
- Viso
Subtotal (1 unit)*
$645.84
(exc. GST)
$710.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.84 |
*price indicative
- RS Stock No.:
- 282-4750
- Mfr. Part No.:
- CPTRUCK
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Cable Cover | |
| Inside Diameter | 90mm | |
| Length | 600mm | |
| Width | 800mm | |
| Colour | Black, Yellow | |
| Material | Rubber, Thermoplastic | |
| Standards/Approvals | Can Resist Up to 50 Tons, Not Suitable for Heavy Traffic at Road Crossings, Resistance Temperature : 20°C to 60°C | |
| Series | CPT | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Cable Cover | ||
Inside Diameter 90mm | ||
Length 600mm | ||
Width 800mm | ||
Colour Black, Yellow | ||
Material Rubber, Thermoplastic | ||
Standards/Approvals Can Resist Up to 50 Tons, Not Suitable for Heavy Traffic at Road Crossings, Resistance Temperature : 20°C to 60°C | ||
Series CPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Cable bridge is a cable grommet for heavy goods vehicles with 4 channels. It resists the passage of vehicles up to 50T. It is possibility of fixing to the ground with glue.
Carrying handle
Rigid straight element
