RS PRO 600 mm Black, Yellow Cable Cover in Rubber
- RS Stock No.:
- 252-2822
- Brand:
- RS PRO
Subtotal (1 unit)*
$145.27
(exc. GST)
$159.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.27 |
*price indicative
- RS Stock No.:
- 252-2822
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Corner 30° Rigid Straight Element | |
| Length | 600mm | |
| Width | 500mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Corner 30° Rigid Straight Element | ||
Length 600mm | ||
Width 500mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge have corner 30° rigid straight element which are made from rubber and polyethylene. It can resist up to 15 tons per axle. It has three cable grooves of 58 x 52 mm which can be fixed on the ground with concrete, asphalt fixations or glue non supplied. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.
Length is 600 mm
Width is 500 mm
Height is 68 mm
Color is black and yellow
