L-Com, Male DVI-D Single Link to Male DVI-D Cable, 15 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 297-362
- Mfr. Part No.:
- CTLDVIMMLZ-15
- Brand:
- L-Com
Subtotal (1 unit)*
$216.08
(exc. GST)
$237.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.08 |
*price indicative
- RS Stock No.:
- 297-362
- Mfr. Part No.:
- CTLDVIMMLZ-15
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DVI-D Single Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 61034, U.L. STYLE 21551, IEC 60754, IEC 60332 1 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DVI-D Single Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 61034, U.L. STYLE 21551, IEC 60754, IEC 60332 1 | ||
RoHS Status: Exempt
The L-Com High performance cable assembly is engineered to meet advanced audio and video connectivity needs, combining durable construction with exceptional signal fidelity. Designed for compatibility with diverse devices, the cable makes use of LSZH materials, ensuring a safer integration in various environments while providing flexibility and reliability. The meticulous design incorporates a robust shielding mechanism to reduce interference, so you can enjoy uninterrupted performance.
Robust shielding construction protects against external noise
Complies with latest industry standards for reliable performance
Ideal for both personal and professional audio/video applications
Equipped with encapsulated ferrite beads to further reduce signal loss
Offers a professional grade solution for demanding environments
Related links
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Grey sheath Polyvinyl Chloride
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Grey sheath Polyvinyl Chloride
