StarTech.com 1 m Black Cable Cover in Neoprene, 30 mm ID
- RS Stock No.:
- 240-6254
- Mfr. Part No.:
- WKSTNCMZP
- Brand:
- StarTech.com
Subtotal (1 unit)*
$31.78
(exc. GST)
$34.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.78 |
*price indicative
- RS Stock No.:
- 240-6254
- Mfr. Part No.:
- WKSTNCMZP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Inside Diameter | 30mm | |
| Product Type | Cable Cover | |
| Length | 1m | |
| Sub Type | Cable Cover | |
| Width | 98mm | |
| Colour | Black | |
| Material | Neoprene | |
| Standards/Approvals | 2-Year Warranty | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Inside Diameter 30mm | ||
Product Type Cable Cover | ||
Length 1m | ||
Sub Type Cable Cover | ||
Width 98mm | ||
Colour Black | ||
Material Neoprene | ||
Standards/Approvals 2-Year Warranty | ||
- COO (Country of Origin):
- CN
StarTech.com Neoprene Cable Management Sleeve, 1m Length, 30mm ID - WKSTNCMZP
Need a way to manage cables in an industrial, commercial or domestic setting? Use this cable management sleeve from StarTech.com to neatly organise and conceal essential wires. It's a versatile cover that zips around power, data and networking cables to minimise clutter and prevent trip hazards in your workplace.
Customisable solutionConnector buckles on both ends of the sleeve allow you to daisy-chain additional sleeves if you require extended lengths. This makes it the ideal solution for longer cable runs and multi-monitor setups in places like conference rooms.
Flexible material for easy useThe soft and flexible material helps you to easily manipulate and position the sleeve around sharp corners and bends.
Robust designThe robust Neoprene rubber makes this a durable item that resists everyday wear and foot traffic. Hardwearing nylon zips and double-stitched connector buckles are designed for frequent use even on long cable runs.
• Quick and easy installation allows you to wrap cables without the need to disconnect them
• Robust sleeve for use in heavy-duty environments
The Startech.com top screw locking USB-C 3.2/3.1 Gen 2 10Gbps cable connect USB Type-C devices for syncing, charging, and powering devices. The USB-C cable is also compatible with Thunderbolt 3 ports, allowing to connect and charge USB-C devices using Thunderbolt 3 laptop. This cable features a single locking screw that can securely connect to USB-C peripherals and can prevent accidental disconnection from devices such as external hard drives or docking stations. The screw is designed to fit all devices that use a standard top screw locking input. The knurled screw can easily be removed from the cable completely allowing it to be used as a standard USB-C cable if required. When used with devices that support PD 3.0, this cable charges up to 20V and 5A for a maximum of 100W. It can decrease charge time and make sure mobile devices are ready, whenever need them.
FAQs
Connector plating nickel
Cable jacket material TPE-thermoplastic elastomers
Cable shield material aluminum-mylar foil with braid
Video revision displayport 1.4
Maximum data transfer rate 10Gbps
Maximum cable length 0.5 m [1.6 ft]
Type and rate USB 3.1 Gen 2 - 10 Gbit/s
Can I use this cable sleeve to protect wires in heavy-traffic warehouses?Yes, the Neoprene rubber sleeve resists abrasion and chemical damage, so it won't tear or break when warehouse vehicles like forklifts drive over it.
Related links
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 1 m Black Cable Cover in Polyvinyl Chloride
- RS PRO 1 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 30 mm ID

