L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- RS Stock No.:
- 287-344
- Mfr. Part No.:
- CTL3VGAMM-15T
- Brand:
- L-Com
Subtotal (1 unit)*
$305.50
(exc. GST)
$336.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.50 |
*price indicative
- RS Stock No.:
- 287-344
- Mfr. Part No.:
- CTL3VGAMM-15T
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15ft | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CTL3VGAMM-T | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant, L-com Specification PS-0031 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15ft | ||
Jacket Material Polyvinyl Chloride | ||
Series CTL3VGAMM-T | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant, L-com Specification PS-0031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com advanced cable solution is designed to deliver exceptional audio and video performance, ensuring a reliable connection for various applications. The product features carefully constructed 30 AWG copper conductors accompanied by a comprehensive shielding system, offering superior signal integrity. With robust PVC jacketing, it withstands wear and tear while maintaining flexibility for easy installation.
Comprehensive foil and braid shielding minimises interference
Compatible with a variety of audio and video devices
Individually shielded coaxial lines enhance performance reliability
Engineered for easy installation in diverse environments
Related links
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub to Male P2 SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Light Grey
