Clipsal Electrical 15 m Orange Cable Cover in High Density Polyethylene
- RS Stock No.:
- 282-3742
- Mfr. Part No.:
- 287R300HD15-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$248.75
(exc. GST)
$273.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.75 |
*price indicative
- RS Stock No.:
- 282-3742
- Mfr. Part No.:
- 287R300HD15-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Cover | |
| Length | 15m | |
| Width | 300mm | |
| Colour | Orange | |
| Material | High Density Polyethylene | |
| Standards/Approvals | AS 4702, AS/NZ 3000 | |
| Series | 287 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Cover | ||
Length 15m | ||
Width 300mm | ||
Colour Orange | ||
Material High Density Polyethylene | ||
Standards/Approvals AS 4702, AS/NZ 3000 | ||
Series 287 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Strip Cable is available in electric orange color. This strip cable is 300 mm wide and 15 meters in length.
AS NZ 3000 and AS 4702 standards
High density polyethylene material
Related links
- Clipsal Electrical 25 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical 2 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical 15A, 32V
- Clipsal Electrical 63A, 500V
- Clipsal Electrical 10A, 250V
- RS PRO Cat6a Ethernet Cable Orange, Shielded Screened Low Smoke Zero Halogen Sheath
- Clipsal Electrical 63A, 500V
- Clipsal Electrical 20A, 500V
