RS PRO Black Cable Cover in Steel, 26 mm ID

Subtotal (1 pack of 10 units)*

$2,256.43

(exc. GST)

$2,482.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,256.43$225.643

*price indicative

RS Stock No.:
137-640
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

26mm

Colour

Black

Material

Steel

Standards/Approvals

BS7671 & BS5839-1

COO (Country of Origin):
GB

RS PRO Fire Rated Cable Support (22 → 26 mm)


An adjustable fire rated cable support suitable for use with armoured and EV cables. Featuring a wrap and lock design the cable is placed into the support and then the tab is folded through the most appropriate slot to achieve a secure and firm grip on the cable.;Constructed from hardwearing Steel the cable supports can be mounted or used as cable clips and are suitable for cables, pipework and hoses from 22 to 26mm in diameter.

Features and Benefits


Suitable for cables, pipes and hoses;Tool free wrap and lock design;Fire rated;Steel construction;1200°C melting point;Mountable ;No visible screw;3mm stand-off above base

Standards and Approvals: BS7671, BS 5839-1:2007

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy