Subtotal (1 pack of 10 units)*
$2,045.86
(exc. GST)
$2,250.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,045.86 | $204.586 |
*price indicative
- RS Stock No.:
- 137-639
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 21mm | |
| Product Type | Cable Cover | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | BS7671 & BS5839-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 21mm | ||
Product Type Cable Cover | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals BS7671 & BS5839-1 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Rated Cable Support (16 → 21 mm)
An adjustable fire rated cable support suitable for use with armoured and EV cables. Featuring a wrap and lock design the cable is placed into the support and then the tab is folded through the most appropriate slot to achieve a secure and firm grip on the cable.;Constructed from hardwearing Steel the cable supports can be mounted or used as cable clips and are suitable for cables, pipework and hoses from 16 to 21mm in diameter.
Features and Benefits
Suitable for cables, pipes and hoses;Tool free wrap and lock design;Fire rated;Steel construction;1200°C melting point;Mountable ;No visible screw;3mm stand-off above base
Standards and Approvals: BS7671, BS 5839-1:2007
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Cable Cover in Steel, 17 mm ID
- RS PRO Black Cable Cover in Steel, 26 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 38 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 400 mm Yellow 28 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 26 mm ID
- RS PRO 4.5 m Yellow 30 mm ID
