Phoenix Contact 10 m Black Cable Cover in Steel, 38 mm ID

Subtotal (1 unit)*

$1,290.90

(exc. GST)

$1,419.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,290.90

*price indicative

RS Stock No.:
487-383
Mfr. Part No.:
3240873
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Inside Diameter

38mm

Length

10m

Width

10m

Colour

Black

Material

Steel

Standards/Approvals

VDE approval of drawings

Series

WP-STEEL PVC C 45

COO (Country of Origin):
DE
The Phoenix Contact Protective hose is made from galvanized steel with a PVC coating, and it is a reliable protective hose designed for versatile cable management. Its robust construction ensures excellent corrosion resistance and durability in various environments. The pipe is flexible and operates efficiently across a wide temperature range.

IP68 Protection

Black colour

Inside diameter 38 mm

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy