RS PRO 4.5 m Black Cable Cover in Rubber, 26 mm ID
- RS Stock No.:
- 103-3926
- Mfr. Part No.:
- 26101330
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$697.91
(exc. GST)
$767.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $697.91 |
| 15 - 49 | $685.72 |
| 50 + | $675.43 |
*price indicative
- RS Stock No.:
- 103-3926
- Mfr. Part No.:
- 26101330
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 26mm | |
| Product Type | Cable Cover | |
| Length | 4.5m | |
| Sub Type | Cable Protector | |
| Width | 140mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 26mm | ||
Product Type Cable Cover | ||
Length 4.5m | ||
Sub Type Cable Protector | ||
Width 140mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO Industrial Cable Protectors - Outdoor
Safeguard your power cables and hoses with an RS PRO Industrial Cable Protector. Constructed from tough, UV-stabilised rubber, these protectors are built to withstand harsh conditions and heavy traffic areas, making them ideal for busy outdoor applications. The cable protector's robust design ensures long-lasting performance while being halogen-free and non-conductive, which enhances safety in critical environments.
Features and Benefits
Applications
Related links
- RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 23 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber
- RS PRO 4.5 m Black 20 mm ID
- RS PRO 4.5 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 4.5 m Black 23 mm ID
- RS PRO 4.5 m Yellow 30 mm ID
