RS PRO 60 mm Grey Cable Cover in Steel, 6 mm ID
- RS Stock No.:
- 252-2796
- Brand:
- RS PRO
Subtotal (1 unit)*
$18.92
(exc. GST)
$20.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.92 |
*price indicative
- RS Stock No.:
- 252-2796
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 6mm | |
| Length | 60mm | |
| Sub Type | Fixations for Concrete | |
| Colour | Grey | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 6mm | ||
Length 60mm | ||
Sub Type Fixations for Concrete | ||
Colour Grey | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro set of four concrete fixations screw which are used for CP5040. It is made from steel and having a chromed color.
Length is 60 mm
Diameter is 6 mm
Related links
- RS PRO 500 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 135 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 9 m Grey Cable Cover in Rubber, 20 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 100 mm ID
- RS PRO Black Cable Cover in Steel, 17 mm ID
- RS PRO Black Cable Cover in Steel, 26 mm ID
- RS PRO Black Cable Cover in Steel, 21 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
