Rittal SZ 2500.314 Series LED Cabinet Light, 125V ac, 437 mm Length, 13 W, 4000K
- RS Stock No.:
- 187-6733
- Mfr. Part No.:
- 2500314
- Brand:
- Rittal
Subtotal (1 unit)*
$959.94
(exc. GST)
$1,055.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.94 |
*price indicative
- RS Stock No.:
- 187-6733
- Mfr. Part No.:
- 2500314
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Voltage | 125V ac | |
| Housing Material | Polycarbonate | |
| Length | 437mm | |
| IP Rating | IP20 | |
| Power | 13W | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 85mm | |
| Colour | Neutral White | |
| Width | 44mm | |
| Standards/Approvals | EAC, ENEC, RoHS | |
| Depth | 85mm | |
| Series | SZ 2500.314 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Voltage 125V ac | ||
Housing Material Polycarbonate | ||
Length 437mm | ||
IP Rating IP20 | ||
Power 13W | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Diameter 85mm | ||
Colour Neutral White | ||
Width 44mm | ||
Standards/Approvals EAC, ENEC, RoHS | ||
Depth 85mm | ||
Series SZ 2500.314 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
LED system light – the first light especially for enclosures. Highly innovative LED technology for even more light into the very last corner.
Optimum illumination of the entire enclosure
Optionally with clip, screw and magnetic attachment
A configuration to suit every application
Related links
- Rittal SZ 2500.214 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.300 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.310 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.320 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000k
