Rittal SZ 2500.311 Series LED Cabinet Light, 240V ac, 437 mm Length, 13 W, 4000K
- RS Stock No.:
- 187-6730
- Mfr. Part No.:
- 2500311
- Brand:
- Rittal
Subtotal (1 unit)*
$959.94
(exc. GST)
$1,055.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.94 |
*price indicative
- RS Stock No.:
- 187-6730
- Mfr. Part No.:
- 2500311
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Length | 437mm | |
| Power | 13W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 85mm | |
| Diameter | 85mm | |
| Width | 44mm | |
| Standards/Approvals | ENEC | |
| Colour | Neutral White | |
| Series | SZ 2500.311 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Length 437mm | ||
Power 13W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 85mm | ||
Diameter 85mm | ||
Width 44mm | ||
Standards/Approvals ENEC | ||
Colour Neutral White | ||
Series SZ 2500.311 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
LED system light – the first light especially for enclosures. Highly innovative LED technology for even more light into the very last corner.
Optimum illumination of the entire enclosure
Optionally with clip, screw and magnetic attachment
A configuration to suit every application
Related links
- Rittal SZ 2500.300 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.310 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.314 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.320 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.211 Series LED Cabinet Light 437 mm Length 4000k
