Rittal SZ 2500.313 Series LED Cabinet Light, 240V ac, 437 mm Length, 13 W, 4000K

Subtotal (1 unit)*

$1,002.46

(exc. GST)

$1,102.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,002.46

*price indicative

RS Stock No.:
187-6732
Mfr. Part No.:
2500313
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

Cabinet Light

Luminous Flux

1200lm

Voltage

240V ac

Housing Material

Aluminium

Length

437mm

Power

13W

IP Rating

IP20

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Diameter

85mm

Colour

Neutral White

Standards/Approvals

Approvals:ENEC

Width

44mm

Depth

85mm

Lamp Supplied

Yes

Series

SZ 2500.313

COO (Country of Origin):
DE
LED system light – the first light especially for enclosures. Highly innovative LED technology for even more light into the very last corner.

Optimum illumination of the entire enclosure

Optionally with clip, screw and magnetic attachment

A configuration to suit every application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy