Rittal SZ 2500.310 Series LED Cabinet Light, 240V ac, 437 mm Length, 13 W, 4000K
- RS Stock No.:
- 187-6728
- Distrelec Article No.:
- 303-96-937
- Mfr. Part No.:
- 2500310
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 unit)*
$1,002.46
(exc. GST)
$1,102.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,002.46 |
*price indicative
- RS Stock No.:
- 187-6728
- Distrelec Article No.:
- 303-96-937
- Mfr. Part No.:
- 2500310
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Housing Material | Aluminium | |
| Voltage | 240V ac | |
| Length | 437mm | |
| Power | 13W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Diameter | 85mm | |
| Depth | 85mm | |
| Colour | Neutral White | |
| Width | 44mm | |
| Standards/Approvals | EAC, ENEC | |
| Dimmable | No | |
| Series | SZ 2500.310 | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Housing Material Aluminium | ||
Voltage 240V ac | ||
Length 437mm | ||
Power 13W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Diameter 85mm | ||
Depth 85mm | ||
Colour Neutral White | ||
Width 44mm | ||
Standards/Approvals EAC, ENEC | ||
Dimmable No | ||
Series SZ 2500.310 | ||
Lamp Supplied Yes | ||
Diffuser Finish Polycarbonate | ||
Rittal Cabinet Light, 1200lm Luminous Flux, 13W Power Consumption - SZ Series - 2500310
This cabinet light from Rittal is built to illuminate every corner of your enclosure, so you can see clearly as you work. The LED lamp has an output of 1200lm for a high level of brightness. A practical motion sensor means it only turns on when it detects movement, helping to avoid energy waste and giving you hands-free visibility when you open your enclosure.
Features & Benefits
• Designed for mounting via clip, screw or magnet for versatile installation
• Body MADE of extruded aluminium for resistance to impact and corrosion
• Adjustable light direction and distribution to suit your application
Applications
• Power distribution
• IT infrastructure
• Climate control
What temperatures can I use this light at?
This cabinet light has a broad operating temperature range between -20°C and +55°C, so its suitable for use in harsh environments.
Related links
- Rittal SZ 2500.300 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.312 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.314 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.320 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.211 Series LED Cabinet Light 437 mm Length 4000k
