Rittal SZ 2500.312 Series LED Cabinet Light, 240V ac, 437 mm Length, 13 W, 4000K
- RS Stock No.:
- 187-6731
- Mfr. Part No.:
- 2500312
- Brand:
- Rittal
Subtotal (1 unit)*
$959.94
(exc. GST)
$1,055.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.94 |
*price indicative
- RS Stock No.:
- 187-6731
- Mfr. Part No.:
- 2500312
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 1200lm | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Length | 437mm | |
| IP Rating | IP20 | |
| Power | 13W | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, ENEC | |
| Colour | Neutral White | |
| Width | 44mm | |
| Diameter | 85mm | |
| Depth | 85mm | |
| Lamp Supplied | Yes | |
| Series | SZ 2500.312 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 1200lm | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Length 437mm | ||
IP Rating IP20 | ||
Power 13W | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, ENEC | ||
Colour Neutral White | ||
Width 44mm | ||
Diameter 85mm | ||
Depth 85mm | ||
Lamp Supplied Yes | ||
Series SZ 2500.312 | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Cabinet Light, 240V AC Voltage Rating, 13W - 2500312
This cabinet light is a modern solution specifically designed for enclosures. With an overall length of 437mm, width of 44mm, and depth of 85mm, this energy-efficient lighting unit utilises advanced LED technology to provide optimal illumination. The neutral white output with a colour temperature of 4000K enhances visibility while minimising shadowing. Operating at a voltage rating of 240V AC, it is suitable for a variety of professional applications.
Features & Benefits
• Integral motion sensor improves energy efficiency
• 1200 lumens for effective light output
• Adjustable light direction for targeted illumination
• Multiple mounting options allow for versatile installation
• Durable aluminium housing enhances longevity
• Halogen-free materials support environmental safety
Applications
• Ideal for industrial enclosures and cabinets
• Applicable in electrical controls and automation systems
• Suitable for mechanical and electronic equipment housing
• Effective for enhancing visibility in server racks
Can it be installed in various orientations?
Yes, it features clip, screw, and magnetic attachment options.
Will it work in different environmental conditions?
It operates effectively within -20 to +55°C.
Is it easy to integrate into existing setups?
Yes, it includes adjustable connectors and easy mounting solutions.
Related links
- Rittal SZ 2500.300 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.311 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.313 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.310 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.314 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.211 Series LED Cabinet Light 437 mm Length 4000k
- Rittal SZ 2500.210 Series LED Cabinet Light 437 mm Length 4000k
