SKF TMFN 23-30 190 mm Hook Spanner 300mm Phosphated Head with Galvanised Handle, Steel Handle, Spheroidal Cast Iron,
- RS Stock No.:
- 124-8445
- Mfr. Part No.:
- TMFN 23-30
- Brand:
- SKF
Subtotal (1 unit)*
$420.35
(exc. GST)
$462.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.35 |
*price indicative
- RS Stock No.:
- 124-8445
- Mfr. Part No.:
- TMFN 23-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 190mm | |
| Minimum Jaw Capacity | 150mm | |
| Overall Length | 300mm | |
| Material | Phosphated Head with Galvanised Handle, Steel Handle, Spheroidal Cast Iron, Arbon Steel, Rubber Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 190mm | ||
Minimum Jaw Capacity 150mm | ||
Overall Length 300mm | ||
Material Phosphated Head with Galvanised Handle, Steel Handle, Spheroidal Cast Iron, Arbon Steel, Rubber Grip | ||
Standards/Approvals No | ||
SKF Hook Spanner, Cast Iron and Carbon Steel Construction, With Rubber Grip - TMFN 23-30
Working with locknuts, retaining rings and adapter sleeves? Loosen or tighten them in short order with this SKF hook spanner. The TMFN-series tool gives you a helping hand installing bearing parts safely onto tapered seatings as steel roll pins adjust its jaws to suit your assembly's suspension fastness. You'll find this product's special graphite cast-iron surface takes the hard work out of these tricky adjustments as it helps transfer impact energy directly to the nut you're targeting. Thanks to its broad compatibility with SKF nuts (including those in the H, KM, KML, HM T, HM, KMFE, KMT and DIN 1804 series) you can trust this versatile spanner to get the job done.
• Hardwearing zinc coating helps minimise locknut damage and resists corrosion to boost durability
• Rubber grip on steel handle so you can hold it firmly and comfortably
Applications
• Automotive manufacture
• Factory automation
• Transportation industry
• Packaging and handling equipment
What's the benefit of this spanner's wide face?
This hook spanner's design includes a wide striking face so it's easy to hit with your hammer when driving a locknut or adapter sleeve into place.
Related links
- SKF TMFN 40-52 310 mm Hook Spanner 545mm Phosphated Head with Galvanised Handle Steel Handle, Spheroidal
- SKF TMFN 30-40 245 mm Hook Spanner 313mm Carbon Steel
- SKF Hook Spanner Galvanised, Black Phosphated Finish
- ideal-tek Stainless Steel Probe Pick Up Tool, 190 mm Stainless Steel Handle Stainless Steel
- ideal-tek Stainless Steel Spatula Pick Up Tool, 190 mm Stainless Steel Handle Stainless Steel
- Ega-Master Adjustable Spanner 33.5 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
