SKF TMFN 40-52 310 mm Hook Spanner 545mm Phosphated Head with Galvanised Handle, Rubber Grip, Steel Handle, Spheroidal
- RS Stock No.:
- 124-8458
- Mfr. Part No.:
- TMFN 40-52
- Brand:
- SKF
Subtotal (1 unit)*
$449.89
(exc. GST)
$494.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.89 |
*price indicative
- RS Stock No.:
- 124-8458
- Mfr. Part No.:
- TMFN 40-52
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Jaw Capacity | 310mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 250mm | |
| Overall Length | 545mm | |
| Material | Phosphated Head with Galvanised Handle, Rubber Grip, Steel Handle, Spheroidal Cast Iron, Arbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 310mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 250mm | ||
Overall Length 545mm | ||
Material Phosphated Head with Galvanised Handle, Rubber Grip, Steel Handle, Spheroidal Cast Iron, Arbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
SKF Impact Spanner, For 248mm Outer Diameter Lock Nut, 545mm Working Length - TMFN 40-52
Run a tight operation with this impact spanner from SKF. You can use it to safely install and remove larger locknuts, minimising the risk of damage to the nut and shaft. It's especially useful after you've driven a large bearing up onto a tapered seating. The special wide impact face makes it easy to use and apply impact effectively to the nut. Thanks to a 400mm handle, you can achieve the leverage needed to turn the nut with ease.
• Spheroidal cast iron head combines strength with flexibility and durability
• Black phosphate coating on head and galvanised finish on handle to resist corrosion
• Pivotable handle enables you to work at a comfortable angle
Applications
• Automotive sector
• Agricultural equipment
• Construction industry
What's a bearing locknut?
A locknut is used to fit a bearing onto a shaft. It can also be used to mount a bearing with a tapered bore onto a tapered shaft seat. The locknut uses a locking mechanism to secure components such as gears and pulleys. Locking nuts are available with and without keyways.
Related links
- SKF TMFN 23-30 190 mm Hook Spanner 300mm Phosphated Head with Galvanised Handle Spheroidal Cast Iron,
- SKF TMFN 30-40 245 mm Hook Spanner 313mm Carbon Steel
- SKF Hook Spanner Galvanised, Black Phosphated Finish
- Bahco Claw Hammer with Rubber Grip Handle, 800 g
- SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 52 mm x 310 mm x 190mm
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- Bahco Adjustable Spanner 31 mm Jaw Capacity, Rubber Grip Handle Non-Sparking