SKF HNA 14-24 150 mm Hook Spanner Steel, Medium Carbon Steel, Phosphated Coated
- RS Stock No.:
- 204-4550
- Mfr. Part No.:
- HNA 14-24
- Brand:
- SKF
Subtotal (1 unit)*
$142.51
(exc. GST)
$156.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.51 |
*price indicative
- RS Stock No.:
- 204-4550
- Mfr. Part No.:
- HNA 14-24
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 150mm | |
| Minimum Jaw Capacity | 90mm | |
| Material | Steel, Medium Carbon Steel, Phosphated Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 150mm | ||
Minimum Jaw Capacity 90mm | ||
Material Steel, Medium Carbon Steel, Phosphated Coated | ||
Standards/Approvals No | ||
SKF Hook Spanner, Adjustable, 90 to 150mm Jaw Capacity - HNA 14-24
Safely assemble your industrial hardware with this SKF hook spanner. It grips firmly onto lock nuts to give you precise tightening control, minimising the risk of loose fittings. As it's adjustable, the tool conforms to the size of your components to ensure a secure hold during assembly. The hardened steel body means it's resistant to corrosion and impact, so offers a long service life in demanding environments. Thanks to its wide jaw capacity between 90 and 150mm, this versatile spanner works with different lock nut sizes.
Features & Benefits
• Laser-marked size designation for easy identification of the size
• Compatible with lock nuts from the KM, KML, N, AN, KMK, KMFE and KMT series for versatility
• Long handle gives you a good grip and a powerful lever for ease of tightening
Applications
• Machine assembly
• Workshops
• Offshore and marine industries
How do I change the jaw size of this hook spanner?
Adjustments are simple – you can change this tool's jaw size by loosening the screw in its head and making the jaw larger or smaller to fit your components.
Related links
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated Steel
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 0 20 mm Hook Spanner 100 mm Durable Soft Plastic Phosphated Coated
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 10/SNL 70 mm Hook Spanner 245 mm Medium Carbon Steel Steel
- SKF HN 2-3 28 mm Hook Spanner 137 mm Medium Carbon Steel Durable Soft Plastic
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
