SKF HN 4 32 mm C Spanner 137mm Carbon Steel

Subtotal (1 unit)*

$57.97

(exc. GST)

$63.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.97

*price indicative

RS Stock No.:
308-909
Mfr. Part No.:
HN 4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

C Spanner

Maximum Jaw Capacity

32mm

Minimum Jaw Capacity

30mm

Finish

Black Phosphate

Overall Length

137mm

Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SI

SKF C Spanner, 32mm Maximum Jaw Capacity, 137mm Overall Length - HN 4


This C spanner is a hook-style tool designed to tighten and loosen locknuts used to secure and adjust bearings on tapered journals, adapter sleeves and withdrawal sleeves in industrial maintenance and assembly contexts. It accommodates locknuts with outer diameters in the 30–32 mm range and features a Compact profile for access in confined areas.

Features & Benefits


• Carbon steel construction provides the required hardness for repeated use
• Black phosphate coating resists corrosion and surface wear
• Durable soft plastic handle offers improved grip in oily conditions
• Drilled hole enables convenient hanging storage
• Laser-engraved designation simplifies tool identification

**Applications**


• Suitable for securing bearings on tapered journals in drive systems
• Ideal for adjusting adapter sleeves during shaft mounting
• Used with KM, KMK and KMFE-style locknuts in bearing assemblies
• Can be used for withdrawal sleeve adjustments during maintenance tasks
• Used for locknuts with metric and inch thread forms in housings

What range of locknut diameters will it fit?


It fits locknuts with outer diameters from 30mm up to 32mm.

Is the handle resistant to workshop contaminants?


Yes, the handle material is a Durable soft plastic that resists oil, dirt and grease.

Can it be stored on a pegboard for quick access?


The spanner includes a drilled hole designed for hanging on hooks or pegboards.

Which locknut types are compatible with this tool?


It is compatible with a range of locknuts including KM, KMK, KMFE, KMT and N series, Plus certain metric thread sizes such as M14x1.5 and M16x1.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy