SKF HN 5-6 45 mm Hook Spanner Plastic
- RS Stock No.:
- 204-4539
- Mfr. Part No.:
- HN 5-6
- Brand:
- SKF
Subtotal (1 unit)*
$75.83
(exc. GST)
$83.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.83 |
*price indicative
- RS Stock No.:
- 204-4539
- Mfr. Part No.:
- HN 5-6
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Jaw Capacity | 45mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 38mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 45mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 38mm | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, 38 to 45mm Jaw Capacity - HN 5-6
Need a specialised tool for adjusting chains or loosening retaining rings such as nuts and bolts? This high-quality hook spanner from SKF is specifically designed to tackle tough jobs without damaging shafts or other components. You can use it to tighten and loosen bearing locknuts or bearings mounted directly on sleeves or shafts. It has a plastic handle to withstand oil, other greasy substances and dirt, and it provides a solid and non-slip grip, potentially preventing injuries.
• Laser-engraved spanner designation for easy identification and selection
• Plastic handle forms a barrier between your skin and the handle to reduce corrosive damage and extend the lifespan of the product
• Pre-drilled hole in the handle for easy sorting, hanging and storage
Applications
• Automotive industry
• Mechanical workshops
• Commercial and domestic appliances
What other names are there for a hook spanner?
Hook spanners are also known as C-spanners or hook and pin wrenches.
What should I think about when choosing a hook spanner?
When picking the right hook spanner, you must first know what size is needed. Bearings, nuts and bolts come in different sizes and your wrench must match these. It's advisable to keep a selection of hook spanners you can use for various jobs.
Related links
- SKF HN 7 55 mm Hook Spanner Plastic
- SKF HN 21-22 145 mm Hook Spanner 386 mm Durable Soft Plastic Medium Carbon Steel
- SKF HN 0 20 mm Hook Spanner 100 mm Durable Soft Plastic Phosphated Coated
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SKF HN 1 22 mm Hook Spanner 100 mm Phosphated Coated Durable Soft Plastic
- SKF HN 2-3 28 mm Hook Spanner 137 mm Medium Carbon Steel Durable Soft Plastic
