SKF HN 14 92 mm C Spanner 281mm Carbon Steel
- RS Stock No.:
- 308-892
- Mfr. Part No.:
- HN 14
- Brand:
- SKF
Subtotal (1 unit)*
$92.72
(exc. GST)
$101.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.72 |
*price indicative
- RS Stock No.:
- 308-892
- Mfr. Part No.:
- HN 14
- Brand:
- SKF
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
| Brand | SKF | |
| Maximum Jaw Capacity | 92mm | |
| Product Type | C Spanner | |
| Finish | Black Phosphate | |
| Overall Length | 281mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 92mm | ||
Product Type C Spanner | ||
Finish Black Phosphate | ||
Overall Length 281mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF Hook spanner size 14 is designed for easy tightening and loosening of lock nuts. They are used to secure and adjust bearings on tapered journals, adapter sleeves and withdrawal sleeves. They fit on a variety of lock nuts with outer diameters 92 mm. To be more specific for locknuts: KM 14, KMK 14, KMFE 14 and N 14.
Optimized design allow use in narrow spaces while maintaining maximum force
Sturdy plastic handle that is oil, dirt and grease resistant to provide a better grip
Drilled hole for easy hanging storage
Laser engraved designation for easy identification
Available as part of the set HN 4 to 16 per SET supplied in a handy tool case
Related links
- SKF HN 12-13 90 mm Hook Spanner 281 mm Carbon Steel
- SKF HN 16/SNL 105 mm C Spanner 325 mm Carbon Steel
- SKF HN 30/SNL 195 mm C Spanner 445 mm Carbon Steel
- SKF HN 4 32 mm C Spanner 137 mm Carbon Steel
- SKF HN 9/SNL 65 mm C Spanner 247 mm Carbon Steel
- SKF HN 15/SNL 98 mm C Spanner 280 mm Carbon Steel
- SKF HN 22/SNL 145 mm C Spanner 375 mm Carbon Steel
- SKF HN 28/SNL 180 mm C Spanner 445 mm Carbon Steel