NEMIQ, KRT Uninsulated Ring Terminal, M5 Stud Size 14 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 433-048
- Distrelec Article No.:
- 148-19-447
- Mfr. Part No.:
- 2.5-5
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.17
(exc. GST)
$2.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $2.17 | $0.217 | - |
| 5 + | $2.01 | $0.201 | 7% |
*price indicative
- RS Stock No.:
- 433-048
- Distrelec Article No.:
- 148-19-447
- Mfr. Part No.:
- 2.5-5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.3mm | |
| Outer Ring Diameter | 4.2mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 19mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 1.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.3mm | ||
Outer Ring Diameter 4.2mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 19mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 1.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KR 2.5mm² M5 copper tube lugs are designed for the Nordic market and are suitable for stranded wires. The neck inscription, such as 6, represents the outside diameter of the neck (F). When crimping with hexagon dies, both the neck inscription and die markings must align.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M6 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 10 AWG 10 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
