SKF HN 16 105 mm Hook Spanner 284mm Carbon Steel
- RS Stock No.:
- 204-4545
- Mfr. Part No.:
- HN 16
- Brand:
- SKF
Subtotal (1 unit)*
$70.20
(exc. GST)
$77.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.20 |
*price indicative
- RS Stock No.:
- 204-4545
- Mfr. Part No.:
- HN 16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Jaw Capacity | 105mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 105mm | |
| Finish | Black Phosphate | |
| Overall Length | 284mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Jaw Capacity 105mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 105mm | ||
Finish Black Phosphate | ||
Overall Length 284mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, Carbon Steel With Plastic Handle, 284mm Length, Size 16 - HN 16
Get the upper hand on stubborn bearing nuts with this hook spanner from SKF. The handy tool makes life easier when tightening or loosening lock nuts, so there's no need to work up a sweat while you're adjusting bearings. To stop the spanner from slipping through your fingers, it features a soft plastic handle. Don't worry if your hands are dirty, as its grip is oil, grease and dirt-resistant. Thanks to the long, slim handle, this product is ideal for reaching bearings in narrow spaces without compromising your fitting force.
Features & Benefits
• Made from durable carbon steel, for an extended service life in harsh settings
• Cuts down on the risk of shaft and nut damage, reducing the need to replace components
• Red handle is easy to spot in a busy toolbox
• Fits lock nuts with an OD of 105mm, making it compatible with commonly used bearings
Applications
• Aviation industry
• Paper and pulp mills
• Agricultural equipment
• Manufacturing plants
How heavy it this hook spanner?
This spanner has a light weight of 42g, so it's convenient to carry around without putting the brakes on your work pace.
Related links
- SKF HN 16/SNL 105 mm C Spanner 325 mm Carbon Steel
- SKF HN 10-11 75 mm Hook Spanner 243 mm Carbon Steel
- SKF HN 12-13 90 mm Hook Spanner 281 mm Carbon Steel
- SKF HN 11/SNL 75 mm Hook Spanner 247 mm Carbon Steel
- SKF HN 18-20 130 mm Hook Spanner Carbon Steel
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
