Duracell Procell PX2016 Coin Cell, 3 V, 20 mm Diameter

Subtotal (1 pack of 5 units)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10.22$2.044

*price indicative

RS Stock No.:
594-810
Mfr. Part No.:
5016535
Brand:
Duracell Procell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell Procell

Product Type

Coin Cell

Battery Size

PX2016

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

85mAh

Diameter

20mm

Number of Batteries

1

Termination Type

Flat Terminal

Height

1.6mm

Weight

1.75g

Standards/Approvals

ISO 9001, UN 38.3, REACH, IEC 60086‑4

IEC Code

Px2016

Series

Procell PX

COO (Country of Origin):
CL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy