Varta CR2025 Coin Battery, 3 V, 20 mm Diameter, 5 Pack

Subtotal (1 pack of 5 units)*

$12.15

(exc. GST)

$13.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.15$2.43

*price indicative

RS Stock No.:
765-714
Mfr. Part No.:
6025101415
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Coin Battery

Battery Size

CR2025

Chemistry

Lithium Manganese Dioxide, Organic Electrolyte

Nominal Voltage

3V

Battery Capacity

165mAh

Diameter

20mm

Number of Batteries

5

Height

2.5mm

Weight

2.5g

Series

6025

IEC Code

CR2025

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta lithium manganese dioxide battery is expertly designed for reliable, long-lasting power in a Compact format. With a nominal voltage of 3 V and a typical capacity of 165 mAh, this battery excels in various electronic devices, ensuring they operate efficiently. Its robust temperature range, allowing for storage from -55°C to 70°C and discharge from -20°C to 70°C, means it can perform well under various environmental conditions. The unique design aspects, including a diameter ranging from 19.7 to 20.0 mm and height specifications between 2.2 to 2.5 mm, make it an Ideal fit for a multitude of applications. This battery, backed by VARTA’s commitment to quality, is perfect for demanding tasks where dependable power is paramount.

Designed with lithium manganese dioxide chemistry for enhanced performance

Nominal voltage of 3 V ensures consistent power delivery

Typical capacity of 165 mAh supports extended use in devices

Capable of operating from -55°C to 70°C for versatile application

Discharge temperatures range from -20°C to 70°C, accommodating diverse environments

Compact dimensions make it suitable for various electronic devices

UL Recognition (MH 28845) attests to its safety standards

Provides reliable performance in continuous and pulsed discharge scenarios

Ideal for applications requiring longevity and stability

Manufactured with high-quality materials to ensure durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy