Duracell Procell PX2032 Coin Cell, 3 V, 20 mm Diameter

Subtotal (1 pack of 5 units)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9.73$1.946

*price indicative

RS Stock No.:
594-807
Mfr. Part No.:
5018362
Brand:
Duracell Procell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell Procell

Battery Size

PX2032

Product Type

Coin Cell

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

260mAh

Diameter

20mm

Number of Batteries

1

Termination Type

Flat Terminal

Height

3.2mm

Standards/Approvals

ISO 9001, IEC 60086‑4, UN 38.3, REACH

Weight

3g

Series

Procell PX

IEC Code

Px2032

Non Compliant

COO (Country of Origin):
CL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy