Duracell Procell Lithium/Manganese Dioxide Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 287-7068
- Mfr. Part No.:
- 5016535
- Brand:
- Duracell Procell
Subtotal (1 box of 40 units)*
$518.70
(exc. GST)
$570.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $518.70 | $12.968 |
*price indicative
- RS Stock No.:
- 287-7068
- Mfr. Part No.:
- 5016535
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Product Type | Lithium/Manganese Dioxide Battery | |
| Chemistry | Li/MnO2 | |
| Nominal Voltage | 3V | |
| Battery Capacity | 85mAh | |
| Diameter | 20mm | |
| Weight | 1.75g | |
| Standards/Approvals | EU Battery Directive, Part-2, ANSI C 18.1M, Safety:IEC 60086-5, Quality:ISO 14001 and 9001 | |
| Height | 1.6mm | |
| IEC Code | 60086-4 | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Product Type Lithium/Manganese Dioxide Battery | ||
Chemistry Li/MnO2 | ||
Nominal Voltage 3V | ||
Battery Capacity 85mAh | ||
Diameter 20mm | ||
Weight 1.75g | ||
Standards/Approvals EU Battery Directive, Part-2, ANSI C 18.1M, Safety:IEC 60086-5, Quality:ISO 14001 and 9001 | ||
Height 1.6mm | ||
IEC Code 60086-4 | ||
- COO (Country of Origin):
- CL
Related links
- Duracell Procell Lithium/Manganese Dioxide Battery 20 mm Diameter
- Duracell Procell PX2016 Coin Cell 20 mm Diameter
- Duracell Procell PX1400 1.5 V Alkaline Alkaline-Manganese Dioxide Battery, 7933 mAh
- Duracell Procell Alkaline Manganese Dioxide Rechargeable Battery 1.5 V - Pack of 4
- Duracell Lithium Manganese Dioxide 6 V 60086-4 Battery, 1550 mAh x 34.5 mm
- Duracell Procell Lithium 3.3 V Battery, 920 mAh x 27 mm
- Varta 6122 Lithium Manganese Dioxide 9V Battery 9 V
- Duracell Procell PX2025 Coin Cell 20 mm Diameter
