Lovato Electric SM1B 3 Phase Busbar, 690 V, 45 mm Pitch
- RS Stock No.:
- 789-2938
- Mfr. Part No.:
- 11SMX9034
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$79.75
(exc. GST)
$87.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.75 |
*price indicative
- RS Stock No.:
- 789-2938
- Mfr. Part No.:
- 11SMX9034
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Electrical Phase | 3 | |
| For Use With | SM1 types, SM2A and SM3A types, LMS25 types | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA C22.2 n° 14, IEC/EN 60947-1, UL508 | |
| Series | SM1B | |
| Pitch | 45mm | |
| Number of Modules | 4 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Electrical Phase 3 | ||
For Use With SM1 types, SM2A and SM3A types, LMS25 types | ||
Standards/Approvals IEC/EN 60947-5-1, CSA C22.2 n° 14, IEC/EN 60947-1, UL508 | ||
Series SM1B | ||
Pitch 45mm | ||
Number of Modules 4 | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
SM1 Mounting and Connection Accessories
Range of accessories for SM1 Motor Protection Circuit Breakers as busbars, covers, teminal blocks and padlocking
Lovato Orange Contactors, Control Relays and Accessories
- RS Stock No. 7892935
- Mfr. Part No. 11SMX9033
Each
$71.40
- RS Stock No. 2722295
- Mfr. Part No. 220223 B3.1/2-PKZ4
Each
$71.83
- RS Stock No. 6088220
- Mfr. Part No. GV2G345
Each
$57.76
- RS Stock No. 4001990
- Mfr. Part No. GV2G245
Each
$49.39
Related links
- Lovato 11SMX90 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Eaton B3.0/5 3 Phase Busbar 45 mm Pitch
- Eaton B3.0/3 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch












