Siemens SIRIUS 3RM1 3 Phase Busbar, 500 V, 45 mm Pitch
- RS Stock No.:
- 783-9246
- Mfr. Part No.:
- 3RM1910-1BA
- Brand:
- Siemens
Subtotal (1 unit)*
$52.07
(exc. GST)
$57.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.07 |
*price indicative
- RS Stock No.:
- 783-9246
- Mfr. Part No.:
- 3RM1910-1BA
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| For Use With | 3RM1 Motor Starter | |
| Standards/Approvals | EMV | |
| Series | 3RM1 | |
| Pitch | 45mm | |
| Current Rating | 25A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
For Use With 3RM1 Motor Starter | ||
Standards/Approvals EMV | ||
Series 3RM1 | ||
Pitch 45mm | ||
Current Rating 25A | ||
- COO (Country of Origin):
- DE
Accessories for Motor Starter
SIRIUS 3RM1 motor starters are compact devices 22.5 mm wide, combining a large number of functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and a solid-state overload relay for switching induction under normal operating conditions.
Accessories for SIRIUS 3RM1
Busbar in different type
For Screw-type connection
Siemens SIRIUS 3RM1
Related links
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar, 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS Cover for use with SIRIUS 3RM1 Busbar
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V ac
- Lovato 11SMX90 3 Phase Busbar 45 mm Pitch
