ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc, 17.5 mm Pitch
- RS Stock No.:
- 711-6521
- Mfr. Part No.:
- 1SAM201906R1123 PS1-3-2-65
- Brand:
- ABB
Subtotal (1 unit)*
$43.38
(exc. GST)
$47.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.38 |
*price indicative
- RS Stock No.:
- 711-6521
- Mfr. Part No.:
- 1SAM201906R1123 PS1-3-2-65
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V ac, 250 V dc | |
| Range | PS1 | |
| Electrical Phase | 3 | |
| Number of Poles | 9 | |
| For Use With | MS116, MS132 | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | |
| Series | PS1 | |
| Current Rating | 65A | |
| Pitch | 17.5mm | |
| Number of Modules | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V ac, 250 V dc | ||
Range PS1 | ||
Electrical Phase 3 | ||
Number of Poles 9 | ||
For Use With MS116, MS132 | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1 | ||
Series PS1 | ||
Current Rating 65A | ||
Pitch 17.5mm | ||
Number of Modules 3 | ||
ABB PS1 Series Busbar, 65A Current Rating, 3Phase Electrical Phase - 1SAM201906R1123 PS1-3-2-65
This busbar is a modular conductive connector designed to distribute three-phase power within DIN-rail mounted systems. It integrates into ABB modular assemblies and is intended for use with compatible protective and switching devices in industrial electrical installations, providing a Compact method to route supply across multiple modules.
Features and Benefits:
• Rated for continuous 65 A current capacity for steady-load performance
• Supports three-phase operation to simplify multi-phase distribution
• Configured as a nine-pole arrangement for multi-circuit segregation
• Accepts both AC and DC voltages up to specified limits for versatility
• Matches 17.5mm module pitch to align with standard DIN-rail modular spacing
• Supports three-phase operation to simplify multi-phase distribution
• Configured as a nine-pole arrangement for multi-circuit segregation
• Accepts both AC and DC voltages up to specified limits for versatility
• Matches 17.5mm module pitch to align with standard DIN-rail modular spacing
Applications
• Suitable for integration into modular switchgear assemblies
• Ideal for distributing supply across MS116 and MS132 device ranges
• Used for Compact bus distribution in control panels and enclosures
• Can be used for consolidating three-phase inputs in automation racks
• Ideal for distributing supply across MS116 and MS132 device ranges
• Used for Compact bus distribution in control panels and enclosures
• Can be used for consolidating three-phase inputs in automation racks
What voltage levels can this device handle?
It is designed to operate with alternating systems up to 690V and direct systems up to 250 V, allowing use in a range of industrial supply scenarios.
How many modules does it span within a modular enclosure?
The component occupies three adjacent module positions to provide the required pole count and conductor separation.
Which standards relate to its switching and control compatibility?
The item conforms to recognised IEC and UL requirements pertinent to low-voltage switching and control apparatus for safe integration with compliant equipment.
Related links
- ABB PS1 PS1 3 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar, 690 V
- ABB PS1 PS1 3 Phase Busbar 14 mm Pitch
- ABB PS1 PS1 1 Phase Busbar 17.5 mm Pitch
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- ABB PS1 PS 1 Phase Busbar 17.5 mm Pitch
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac