ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc, 17.5 mm Pitch

Subtotal (1 unit)*

$30.70

(exc. GST)

$33.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.70

*price indicative

RS Stock No.:
711-6492
Mfr. Part No.:
1SAM201906R1102 PS1-2-0-65
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Rated Operational Voltage

690 V ac, 250 V dc

Range

PS1

Electrical Phase

3

Number of Poles

6

For Use With

MS116, MS132

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1

Series

PS1

Current Rating

65A

Pitch

17.5mm

Number of Modules

2

ABB PS1 Series Busbar, 65A Current Rating, 690V Rated Operational Voltage - 1SAM201906R1102 PS1-2-0-65


This busbar provides a Compact electrical distribution link for multi-pole assemblies in industrial control setups. Designed for three-phase installations, it connects modules on a DIN rail system and matches common motor starter configurations. It is intended for use where reliable current carrying between adjacent modules is required within control panels.

Features and Benefits:


• Six-pole arrangement enables simultaneous multi-circuit connection
• Rated for 65A to handle moderate motor starter loads
• Compatible with three-phase systems to support balanced distribution
• Supports up to 690VAC and 250VDC for flexible supply types
• Supplied in a two-module format to suit Compact panel layouts
• 17.5mm pitch ensures alignment with standard module spacing

Applications


• Suitable for distributing power across motor starter assemblies
• Used with MS116 and MS132 motor starter families
• Ideal for modular control panel bus distribution on DIN rail
• Can be used for three-phase branching in automation racks

What approvals does it meet for industrial use?


It conforms to IEC/EN 60947-1 and IEC/EN 60947-4-1 standards and also meets the corresponding UL variants for similar device categories.

How many modules does it span and what is the pole count?


It occupies two adjacent module positions and provides six electrical poles for multi-circuit connection.

Which electrical phases and voltages can it accommodate?


It is suitable for three-phase installations and is rated for operation up to 690VAC and for DC applications up to 250VDC.

For which product families is it designed as a spare connector?


It is intended as a spare busbar for specific motor starter units such as MS116 and MS132.

What pitch and current capacity should installers expect?


Installers should note a 17.5mm module pitch and a continuous current rating of 65A for load planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy