ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc, 17.5 mm Pitch

Subtotal (1 unit)*

$53.22

(exc. GST)

$58.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.22

*price indicative

RS Stock No.:
711-6519
Mfr. Part No.:
1SAM201906R1115 PS1-5-1-65
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Rated Operational Voltage

690 V ac, 250 V dc

Range

PS1

Electrical Phase

3

Number of Poles

15

For Use With

MS132, MS116

Standards/Approvals

IEC/EN 60947-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1

Pitch

17.5mm

Current Rating

65A

Series

PS1

Number of Modules

5

ABB PS1 Series Busbar, 65A Current Rating, 690V Rated Operational Voltage - 1SAM201906R1115 PS1-5-1-65


This busbar is a modular electrical distribution component designed for three-phase installations, providing Compact power interconnection for multiple devices on DIN-rail assemblies. It supports medium-current distribution across several poles and is intended for integration with compatible modular units in industrial control and automation panels.

Features and Benefits:


• Rated for 65 A continuous current supporting robust power distribution
• Configured for 15 poles enabling dense multi-circuit connection
• Operates up to 690V AC and 250V DC for versatile supply types
• Compatible with MS132 and MS116 devices for straightforward integration
• Conforms to IEC and UL 60947-1 and 60947-4-1 for recognised electrical safety standards

Applications


• Suitable for power distribution in control panels within factories
• Ideal for feeding three-phase motor drives and contactors
• Used with modular Terminal blocks in automation racks
• Can be used for Compact distribution in switchgear assemblies

How is electrical phase handled for complex installations?


It provides a three-phase configuration to distribute each phase separately across the available poles for balanced load arrangements.

What mounting pitch does it use for module alignment?


The busbar uses a 17.5mm module pitch to match standard spacing of compatible modular devices and simplify layout planning.

How many modules does it support and what is the impact?


It spans five modules allowing multiple adjacent units to share a common conductor, reducing wiring time and improving cabinet neatness.

Which standards underpin its use in industrial systems?


The component meets both IEC and UL standards for low-voltage switching and control equipment, covering general requirements and specific switching-device criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy