ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- RS Stock No.:
- 707-361
- Mfr. Part No.:
- 2CDL231002R1012
- Brand:
- ABB
Subtotal (1 unit)*
$23.30
(exc. GST)
$25.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.30 |
*price indicative
- RS Stock No.:
- 707-361
- Mfr. Part No.:
- 2CDL231002R1012
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| Number of Poles | 12 | |
| For Use With | Neutral Conductor | |
| Standards/Approvals | IEC | |
| Current Rating | 63A | |
| Series | 2CDL231002R | |
| Colour | Grey | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range PS3 | ||
Electrical Phase 3 | ||
Number of Poles 12 | ||
For Use With Neutral Conductor | ||
Standards/Approvals IEC | ||
Current Rating 63A | ||
Series 2CDL231002R | ||
Colour Grey | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The ABB three‑phase busbar designed to provide safe and efficient electrical distribution in low‑voltage installations. It ensures reliable connections between protective devices and supports flexible wiring configurations, making it suitable for residential, commercial, and industrial applications. Built to international standards, it combines durability, safety, and ease of installation for modern electrical systems.
Rated operational voltage up to 690 V AC/DC
Rated uninterrupted current of 63 A with short time withstand current of 25 kA
Supports 12 poles and 3 phases for versatile configurations
Suitable for S200 F200 and DDA200 devices
Mounting position can be any orientation ensuring installation flexibility
Related links
- ABB PS3 2CDL230002R 3 Phase Busbar, 690 V
- ABB 3 Phase Busbar, 690 V ac
- ABB PS1 PS1 3 Phase Busbar 14 mm Pitch
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB PS1 PS1 3 Phase Busbar, 690 V
- ABB Accessories MS/MO165 PS2-3-2-125 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2-2-2-125 3 Phase Busbar, 690 V ac