ABB PS4 PS 4 Phase Busbar, 400 V, 17.5 mm Pitch
- RS Stock No.:
- 225-5982
- Mfr. Part No.:
- 2CDL240101R1612 PS4/12/16
- Brand:
- ABB
Subtotal (1 unit)*
$70.49
(exc. GST)
$77.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.49 |
*price indicative
- RS Stock No.:
- 225-5982
- Mfr. Part No.:
- 2CDL240101R1612 PS4/12/16
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | PS4 | |
| Electrical Phase | 4 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Series | PS | |
| Pitch | 17.5mm | |
| Current Rating | 80A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range PS4 | ||
Electrical Phase 4 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Series PS | ||
Pitch 17.5mm | ||
Current Rating 80A | ||
Colour Light Grey | ||
ABB Series PS Busbar, Rated Operational Voltage 230 to 400 V, 4 Phase - 2CDL240101R1612 PS4/12/16
This high-traffic busbar by ABB is designed for 4-phase electrical systems with a voltage rating of 230-400V. With the PS series, this busbar is a reliable solution for various applications in different industries.
Features & Benefits
• 4-phase busbar suitable for PS4 range
• Rated cross-section of 16 mm² for efficient electrical distribution
• Grey in colour with a housing material suitable for various mounting positions
• Complies with EU Directive 2011/65/EU for environmental safety
Applications
• Ideal for use with miniature circuit breakers
• Suitable for residual current circuit breakers with overcurrent protection
Can it be used with Residual Current Circuit Breakers?
Yes, it is suitable for use with Residual Current Circuit Breakers.
Will it comply with EU environmental directives?
Yes, it complies with EU Directive 2011/65/EU for environmental safety.
Is the busbar suitable for mounting in different positions?
Yes, the housing material allows the busbar to be mounted in various positions.
Related links
- ABB PS1 PS 1 Phase Busbar 17.5 mm Pitch
- ABB PS3 PS 3 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- ABB PS3 PS 3 Phase Busbar 16 mm Pitch
- ABB PS1 PS 1 Phase Busbar 16 mm Pitch
- ABB PS1 PS1 1 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar 17.5 mm Pitch