Clipsal Electrical MAX9 Busbar, 400 V ac, 9 mm Pitch
- RS Stock No.:
- 282-3910
- Mfr. Part No.:
- MX9B315
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$92.10
(exc. GST)
$101.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.10 |
*price indicative
- RS Stock No.:
- 282-3910
- Mfr. Part No.:
- MX9B315
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Range | MAX9 | |
| Number of Poles | 3 | |
| Standards/Approvals | AS NZS 61439-3, AS NZS 3000 EU RoHS | |
| Pitch | 9mm | |
| Current Rating | 100A | |
| Colour | White | |
| Number of Modules | 15 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Range MAX9 | ||
Number of Poles 3 | ||
Standards/Approvals AS NZS 61439-3, AS NZS 3000 EU RoHS | ||
Pitch 9mm | ||
Current Rating 100A | ||
Colour White | ||
Number of Modules 15 | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical MAXBAR is slim type top feed comb bus bar. The rated current is 100A. Comb bus bar mounting mode is horizontal and cuttable. The provided components are 2 end pieces, 4 connector and 3 tooth covers. The Ue rated operational voltage is 230 VAC. The Ui rated insulation voltage is 500V.
Mercury free
Toxic heavy metal free
Green Premium product
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical Insulated MAX9 Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
