Schneider Electric Acti9 Acti9 1 Phase Busbar, 240 V ac, 9 mm Pitch
- RS Stock No.:
- 654-673
- Mfr. Part No.:
- R9XFH357
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $22.35
View bulk pricing optionsSubtotal (1 unit)*
$149.06
(exc. GST)
$163.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $149.06 | - |
| 5 + | $144.59 | $22.35 |
*price indicative
- RS Stock No.:
- 654-673
- Mfr. Part No.:
- R9XFH357
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 240 V ac | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS, REACH, CE, EN/IEC 61439-1 | |
| Pitch | 9mm | |
| Series | Acti9 | |
| Current Rating | 63A | |
| Number of Modules | 57 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 240 V ac | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS, REACH, CE, EN/IEC 61439-1 | ||
Pitch 9mm | ||
Series Acti9 | ||
Current Rating 63A | ||
Number of Modules 57 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric Phase busbar fork Resi9 is a 3-pole, 57TE unit that can be cut to length. It has a rated current of 63 A, an operating voltage of 230 to 400 V AC, and an insulation voltage of 500 V. The color is RAL 7035.
Connection grid is 18 mm
Connection type is Fork
Distance between the poles is 54 mm
- RS Stock No. 0654752
- Mfr. Part No. A9XPC648
Each
$277.68
- RS Stock No. 0654695
- Mfr. Part No. A9XPC748
Each
$481.08
- RS Stock No. 2384081
- Mfr. Part No. A9XPK714
Each
$1,121.06
- RS Stock No. 0585434
- Mfr. Part No. R9EXHS10
Each
$17.03
Related links
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 32 Way












