Legrand Altis Series Isolating Universal Support for Use with Altis Cabinets, 280A
- RS Stock No.:
- 266-3286
- Mfr. Part No.:
- 0 373 98
- Brand:
- Legrand
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$133.03
(exc. GST)
$146.33
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $133.03 | $13.303 |
*price indicative
- RS Stock No.:
- 266-3286
- Mfr. Part No.:
- 0 373 98
- Brand:
- Legrand
Related links
- Legrand Steel Side Panel, for Use with Altis Cabinets
- Legrand for Use with Atlantic Food Industry, Marina Cabinets...
- Legrand Locking Kit For Use With Altis Cabinet
- Legrand for Use with Altis Cabinet
- Legrand Busbar Connector
- Legrand Brass Rectangular Bar, 6.5mm W, 12mm H, 416mm L
- Legrand Copper Flat Bar, 4mm W, 12mm H, 990mm L
- Legrand F Termination Plug