- RS Stock No.:
- 266-3307
- Mfr. Part No.:
- 0 375 62
- Brand:
- Legrand
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$35.31
(exc. GST)
$38.84
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $35.31 | $3.531 |
*price indicative |
- RS Stock No.:
- 266-3307
- Mfr. Part No.:
- 0 375 62
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Legrand partition wall for viking3 screw terminal blocks with 2 inputs 2 outputs and disconnectable 6mm pitch.
For sectionable block
6mm pitch
Gray
6mm pitch
Gray
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition |
Series | Viking3 |
For Use With | Screw Terminal Block |
Mounting Type | DIN Rail Mount |
Related links
- Cable Sleeving Tools
- Legrand 63VA DIN Rail Transformer 115V Secondary
- Legrand 372 Series Grey Feed Through Terminal Block Spring Clamp...
- Legrand 371 Series Grey DIN Rail Terminal Block Single-Level,...
- Siemens 8WH Series Partition for Use with Terminal Block
- Legrand Viking 3 Series Grey DIN Rail Terminal Block Screw Termination
- Legrand 63VA DIN Rail Transformer 400V ac Primary, 115V ac Secondary
- Gunther Spelsberg AK3 Series Partition for Use with Small...