Legrand Switch Disconnector, 4-Pole
- RS Stock No.:
- 266-0263
- Mfr. Part No.:
- 0 226 62
- Brand:
- Legrand
Subtotal (1 unit)*
$459.88
(exc. GST)
$505.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 19 November 2026
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.88 |
*price indicative
- RS Stock No.:
- 266-0263
- Mfr. Part No.:
- 0 226 62
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| IP Rating | IP65 | |
| Series | 0 226 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
IP Rating IP65 | ||
Series 0 226 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand proximity box with vistop disconnector switch for load breaking, disconnection and padlocking of equipment located remotely, its allows breaking under load, sectioning and padlocking in position O of equipment located remotely breaking VMC, motors, fixed or mobile machines, air conditioners, etc. can also act as a main switch , emergency stop, emergency stop.
Red actuator color
IP65 protection color
Short twist grip actuator finish
Related links
- Legrand Switch Disconnector, 4-Pole
- Legrand Switch Disconnector, 3-Pole
- Legrand 4-Pole Switch Disconnector - 70 kW
- Siemens Switch Disconnector 1000 A, 500A
- Siemens Switch Disconnector 100 A, 16A
- Siemens Switch Disconnector 500 A, 315A
- Siemens Switch Disconnector 500 A, 250A
- Siemens Switch Disconnector 250 A, 200A
