Legrand Copper Flat Bar, 4mm W, 12mm H, 990mm L
- RS Stock No.:
- 266-3285
- Mfr. Part No.:
- 0 373 88
- Brand:
- Legrand
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$1,115.32
(exc. GST)
$1,226.85
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,115.32 | $111.532 |
*price indicative
- RS Stock No.:
- 266-3285
- Mfr. Part No.:
- 0 373 88
- Brand:
- Legrand
Related links
- Legrand Copper Flat Bar, 4mm W, 12mm H, 990mm L
- Legrand Brass Rectangular Bar, 6.5mm W, 12mm H, 416mm L
- Legrand Flat Bar, 2mm W, 12mm H, 1000m L
- RS PRO Aluminium Flat Bar, 60mm W, 12mm H, 1m L
- RS PRO Aluminium Flat Bar, 50mm W, 12mm H, 1m L
- RS PRO Aluminium Flat Bar, 25mm W, 12mm H, 1m L
- RS PRO Tool Steel Flat Bar, 150mm W, 12mm H, 500mm L
- RS PRO Tool Steel Flat Bar, 25mm W, 12mm H, 500mm L