Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch

Subtotal (1 unit)*

$90.77

(exc. GST)

$99.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.77

*price indicative

RS Stock No.:
221-0905
Mfr. Part No.:
GV3G264
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Linergy

Number of Poles

3

Standards/Approvals

WEEE, RoHS, REACH

Series

TeSyS GV

Pitch

64mm

Current Rating

115A

COO (Country of Origin):
CZ

Schneider Electric GV3G264


TeSys GV busbar set, 3 phases, 115A/690V, for the upstream parallel wiring of groups of motor starters composed of GV3 motor circuit breakers. For use with Everlink BTR screw terminals devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 64mm. Green Premium compliant (RoHS/REACh).

The Schneider Electric TeSys GV busbar set is 3 phases with current ratting 115 A and voltage ratting 690 V, for the upstream parallel wiring of groups of motor starters composed of GV3 motor circuit breakers. For use with Everlink BTR screw terminals devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 64mm. Green Premium compliant (RoHS/REACh).

Connection pitch 64 mm

Mounting location On terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy