Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
- RS Stock No.:
- 212-0182
- Mfr. Part No.:
- GV3G364
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$111.65
(exc. GST)
$122.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.65 |
*price indicative
- RS Stock No.:
- 212-0182
- Mfr. Part No.:
- GV3G364
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | GV3P, LC1D40A to LC1D65A, GV3L | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation, Green Premium product, REACh Regulation | |
| Pitch | 64mm | |
| Series | TeSyS GV | |
| Current Rating | 115A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With GV3P, LC1D40A to LC1D65A, GV3L | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation, Green Premium product, REACh Regulation | ||
Pitch 64mm | ||
Series TeSyS GV | ||
Current Rating 115A | ||
- COO (Country of Origin):
- CZ
Schneider Electric GV3G364
TeSys GV busbar set, 3 phases, 115A/690V, for the upstream parallel wiring of groups of motor starters composed of GV3 motor circuit breakers. For use with Everlink BTR screw terminals devices, it is composed of 3 tap-off outlets for the paralleling of 3 devices with a pitch of 64mm. Green Premium compliant (RoHS/REACh).
The Schneider Electric GV3G Linergy FT - Comb busbar for paralleling 3 contactors is connection accessory with wide range of compatibility. It is a metallic strip or bar, typically housed inside switchgear, panel boards, and busway enclosures for local high current power distribution.
Light weight
Sustainable
Related links
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
