Schneider Electric Linergy TeSyS D Busbar Connector
- RS Stock No.:
- 211-2320
- Mfr. Part No.:
- LA9ZX01285
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$744.45
(exc. GST)
$818.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $14.889 | $744.45 |
*price indicative
- RS Stock No.:
- 211-2320
- Mfr. Part No.:
- LA9ZX01285
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Connector | |
| Range | Linergy | |
| Number of Poles | 1 | |
| For Use With | 5 mm Busbar | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Series | TeSyS D | |
| Current Rating | 270A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Connector | ||
Range Linergy | ||
Number of Poles 1 | ||
For Use With 5 mm Busbar | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Series TeSyS D | ||
Current Rating 270A | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric LA9Z series is a Terminal block which has 690V voltage and 270 A operational current.
single pole
Related links
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
- Schneider Electric Linergy Contactor Accessory for use with TeSys Deca D80
